Parametric Equivalent
Parametric Equivalent

EST278M035AM3AA | |
|---|---|
DigiKey Part Number | 399-EST278M035AM3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST278M035AM3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST278M035AM3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7075 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.496" (38.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST278M035AM3EA | KEMET | 0 | 399-EST278M035AM3EATB-ND | 0,83029 € | Parametric Equivalent |
| RZW272M1VBK-1636S | Surge | 0 | 4403-RZW272M1VBK-1636S-ND | 0,61668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,35124 € | 8.107,44 € |
| Unit Price without VAT: | 1,35124 € |
|---|---|
| Unit Price with VAT: | 1,60798 € |



