Parametric Equivalent
Parametric Equivalent

EST278M016AL8AA | |
|---|---|
DigiKey Part Number | 399-EST278M016AL8AA-ND |
Manufacturer | |
Manufacturer Product Number | EST278M016AL8AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST278M016AL8AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9875 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLR2700MEFC12.5X30 | Rubycon | 446 | 1189-25ZLR2700MEFC12.5X30-ND | 2,58000 € | Parametric Equivalent |
| RZW272M1CBK-1330S | Surge | 0 | 4403-RZW272M1CBK-1330S-ND | 0,37437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,62337 € | 1.496,09 € |
| Unit Price without VAT: | 0,62337 € |
|---|---|
| Unit Price with VAT: | 0,74181 € |



