Parametric Equivalent
Parametric Equivalent

EST228M035AM2EA | |
|---|---|
DigiKey Part Number | 399-EST228M035AM2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EST228M035AM2EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 2.5875 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.339" (34.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST228M035AM2AA | KEMET | 0 | 399-EST228M035AM2AA-ND | 1,13376 € | Parametric Equivalent |
| UHE1V222MHD1CA | Nichicon | 0 | UHE1V222MHD1CA-ND | 0,83844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,72950 € | 1.531,95 € |
| Unit Price without VAT: | 0,72950 € |
|---|---|
| Unit Price with VAT: | 0,86811 € |



