Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST228M016AL4AA | |
|---|---|
DigiKey Part Number | 399-EST228M016AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | EST228M016AL4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST228M016AL4AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6725 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLR2200MEFC12.5X25 | Rubycon | 919 | 1189-25ZLR2200MEFC12.5X25-ND | 2,28000 € | Parametric Equivalent |
| UHE1C222MHD1AA | Nichicon | 0 | UHE1C222MHD1AA-ND | 0,36062 € | Parametric Equivalent |
| UHE1C222MHD1CA | Nichicon | 0 | UHE1C222MHD1CA-ND | 0,33133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,50403 € | 1.612,90 € |
| Unit Price without VAT: | 0,50403 € |
|---|---|
| Unit Price with VAT: | 0,59980 € |



