22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2.3Ohm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST226M050AC3JA

DigiKey Part Number
399-EST226M050AC3JATR-ND - Tape & Reel (TR)
399-EST226M050AC3JACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EST226M050AC3JA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2.3Ohm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST226M050AC3JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
2.3Ohm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11370 €11,37 €
5000,08736 €43,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3000,07626 €99,14 €
2.6000,06979 €181,45 €
3.9000,06653 €259,47 €
6.5000,06288 €408,72 €
9.1000,06074 €552,73 €
13.0000,05867 €762,71 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €