
EST226M050AC3JA | |
|---|---|
DigiKey Part Number | 399-EST226M050AC3JATR-ND - Tape & Reel (TR) 399-EST226M050AC3JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EST226M050AC3JA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2.3Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST226M050AC3JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ22M5X11 | Rubycon | 28.394 | 50YXJ22M5X11-ND | 0,20000 € | Parametric Equivalent |
| 50YXM22MEFR5X11 | Rubycon | 46 | 1189-50YXM22MEFR5X11-ND | 0,28000 € | Parametric Equivalent |
| EEU-EB1H220S | Panasonic Industry | 19.232 | P13461-ND | 0,31000 € | Parametric Equivalent |
| EEU-FR1H220 | Panasonic Industry | 18.890 | P14452-ND | 0,33000 € | Parametric Equivalent |
| EY1H220MP20511ERU | Chinsan (Elite) | 1.026 | 4191-EY1H220MP20511ERUCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11230 € | 11,23 € |
| 500 | 0,08628 € | 43,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,07532 € | 97,92 € |
| 2.600 | 0,06892 € | 179,19 € |
| 3.900 | 0,06570 € | 256,23 € |
| 6.500 | 0,06210 € | 403,65 € |
| 9.100 | 0,05998 € | 545,82 € |
| 13.000 | 0,05794 € | 753,22 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

