Parametric Equivalent

EST188M035AL7AA | |
|---|---|
DigiKey Part Number | 399-EST188M035AL7AA-ND |
Manufacturer | |
Manufacturer Product Number | EST188M035AL7AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST188M035AL7AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW182M1VBK-1340S | Surge | 0 | 4403-RZW182M1VBK-1340S-ND | 0,62555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95693 € | 1.913,86 € |
| Unit Price without VAT: | 0,95693 € |
|---|---|
| Unit Price with VAT: | 1,13875 € |


