Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST157M050AG6AA | |
|---|---|
DigiKey Part Number | 399-EST157M050AG6AA-ND |
Manufacturer | |
Manufacturer Product Number | EST157M050AG6AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 330mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST157M050AG6AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 910 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 330mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH150MEFC8X20 | Rubycon | 704 | 1189-3028-ND | 0,74000 € | Parametric Equivalent |
| 63ZLH150MEFCT78X20 | Rubycon | 0 | 63ZLH150MEFCT78X20-ND | 0,19091 € | Parametric Equivalent |
| 63ZLJ150M8X20 | Rubycon | 990 | 1189-2359-ND | 0,80000 € | Parametric Equivalent |
| 63ZLJ150MT78X20 | Rubycon | 4.950 | 1189-1678-1-ND | 0,71000 € | Parametric Equivalent |
| EEU-FR1J151L | Panasonic Industry | 5.704 | P15407-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18290 € | 731,60 € |
| Unit Price without VAT: | 0,18290 € |
|---|---|
| Unit Price with VAT: | 0,21765 € |





