Parametric Equivalent
Parametric Equivalent

EST157M025AG3AA | |
|---|---|
DigiKey Part Number | 399-EST157M025AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST157M025AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST157M025AG3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 256 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST157M035AG3AA | KEMET | 0 | 399-EST157M035AG3AA-ND | 0,11674 € | Parametric Equivalent |
| UHE1V151MPD | Nichicon | 7.666 | 493-1577-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09587 € | 575,22 € |
| Unit Price without VAT: | 0,09587 € |
|---|---|
| Unit Price with VAT: | 0,11409 € |



