Parametric Equivalent

EST128M050AM2AA | |
|---|---|
DigiKey Part Number | 399-EST128M050AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | EST128M050AM2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST128M050AM2AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.806 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.339" (34.00mm) |
ESR (Equivalent Series Resistance) 54mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW122M1HBK-1632S | Surge | 0 | 4403-RZW122M1HBK-1632S-ND | 0,58602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,04766 € | 2.514,38 € |
| Unit Price without VAT: | 1,04766 € |
|---|---|
| Unit Price with VAT: | 1,24672 € |


