Parametric Equivalent

EST108M010AH2KA | |
|---|---|
DigiKey Part Number | 399-EST108M010AH2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EST108M010AH2KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 84mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST108M010AH2KA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 84mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST108M010AH2AA | KEMET | 0 | 399-EST108M010AH2AA-ND | 0,18489 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,14289 € | 342,94 € |
| Unit Price without VAT: | 0,14289 € |
|---|---|
| Unit Price with VAT: | 0,17004 € |


