
ESS477M010AG2KA | |
|---|---|
DigiKey Part Number | 399-ESS477M010AG2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESS477M010AG2KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS477M010AG2KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 198 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.250 | 0,09146 € | 1.852,07 € |
| Unit Price without VAT: | 0,09146 € |
|---|---|
| Unit Price with VAT: | 0,10884 € |

