
ESS476M035AE2AA | |
|---|---|
DigiKey Part Number | 399-ESS476M035AE2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESS476M035AE2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS476M035AE2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 121.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03178 € | 1.271,20 € |
| Unit Price without VAT: | 0,03178 € |
|---|---|
| Unit Price with VAT: | 0,03782 € |

