4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS475M050AC2AA

DigiKey Part Number
399-ESS475M050AC2AA-ND
Manufacturer
Manufacturer Product Number
ESS475M050AC2AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS475M050AC2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
46.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,03097 €309,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03097 €
Unit Price with VAT:0,03685 €