Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESS475M035AB2FA | |
|---|---|
DigiKey Part Number | 399-ESS475M035AB2FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS475M035AB2FA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS475M035AB2FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 36 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS475M035AB2AA | KEMET | 0 | 399-ESS475M035AB2AA-ND | 0,03644 € | Parametric Equivalent |
| ESS475M050AB2AA | KEMET | 0 | 399-ESS475M050AB2AA-ND | 0,02674 € | Parametric Equivalent |
| ESS475M050AB2FA | KEMET | 0 | 399-ESS475M050AB2FATB-ND | 0,02982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02788 € | 557,60 € |
| Unit Price without VAT: | 0,02788 € |
|---|---|
| Unit Price with VAT: | 0,03318 € |


