
ESS107M025AG1EA | |
|---|---|
DigiKey Part Number | 399-ESS107M025AG1EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS107M025AG1EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS107M025AG1EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04279 € | 855,80 € |
| Unit Price without VAT: | 0,04279 € |
|---|---|
| Unit Price with VAT: | 0,05092 € |

