
ESS107M016AC2KA | |
|---|---|
DigiKey Part Number | 399-ESS107M016AC2KATR-ND - Tape & Reel (TR) 399-ESS107M016AC2KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESS107M016AC2KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS107M016AC2KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.8 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09170 € | 9,17 € |
| 500 | 0,06992 € | 34,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,06069 € | 78,90 € |
| 2.600 | 0,05532 € | 143,83 € |
| 3.900 | 0,05261 € | 205,18 € |
| 6.500 | 0,04958 € | 322,27 € |
| 9.100 | 0,04780 € | 434,98 € |
| 13.000 | 0,04608 € | 599,04 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

