
ESS107M016AC2KA | |
|---|---|
DigiKey Part Number | 399-ESS107M016AC2KATR-ND - Tape & Reel (TR) 399-ESS107M016AC2KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESS107M016AC2KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS107M016AC2KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 112.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09060 € | 9,06 € |
| 500 | 0,06904 € | 34,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,05994 € | 77,92 € |
| 2.600 | 0,05463 € | 142,04 € |
| 3.900 | 0,05195 € | 202,61 € |
| 6.500 | 0,04897 € | 318,31 € |
| 9.100 | 0,04721 € | 429,61 € |
| 13.000 | 0,04551 € | 591,63 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

