Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESS106M050AE2DA | |
|---|---|
DigiKey Part Number | 399-ESS106M050AE2DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS106M050AE2DA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS106M050AE2DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 67.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS106M050AE2AA | KEMET | 6.094 | 399-ESS106M050AE2AA-ND | 0,17000 € | Parametric Equivalent |
| ESS106M063AE2AA | KEMET | 0 | 399-ESS106M063AE2AA-ND | 0,03455 € | Parametric Equivalent |
| ESS106M063AE2DA | KEMET | 0 | 399-ESS106M063AE2DATB-ND | 0,03663 € | Parametric Equivalent |
| ESS106M063AE2EA | KEMET | 13.052 | 399-18279-1-ND | 0,19000 € | Parametric Equivalent |
| EKMA500ETD100MF07D | Chemi-Con | 561 | 565-EKMA500ETD100MF07DCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03372 € | 202,32 € |
| Unit Price without VAT: | 0,03372 € |
|---|---|
| Unit Price with VAT: | 0,04013 € |







