
ESS106M035AC2EA | |
|---|---|
DigiKey Part Number | 399-18278-1-ND - Cut Tape (CT) 399-18278-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS106M035AC2EA |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS106M035AC2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05110 € | 25,55 € |
| 1.000 | 0,04580 € | 45,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04140 € | 82,80 € |
| 4.000 | 0,03773 € | 150,92 € |
| 6.000 | 0,03587 € | 215,22 € |
| 10.000 | 0,03381 € | 338,10 € |
| 14.000 | 0,03259 € | 456,26 € |
| 20.000 | 0,03142 € | 628,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

