Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESS106M016AB2EA | |
|---|---|
DigiKey Part Number | 399-ESS106M016AB2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS106M016AB2EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS106M016AB2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS106M016AB2AA | KEMET | 0 | 399-ESS106M016AB2AA-ND | 0,03276 € | Parametric Equivalent |
| ESS106M025AB2AA | KEMET | 8.849 | 399-ESS106M025AB2AA-ND | 0,14000 € | Parametric Equivalent |
| ESS106M025AB2DA | KEMET | 0 | 399-ESS106M025AB2DATB-ND | 0,02676 € | Parametric Equivalent |
| ESS106M025AB2EA | KEMET | 0 | 399-ESS106M025AB2EATB-ND | 0,02813 € | Parametric Equivalent |
| ESS106M025AB2FA | KEMET | 0 | 399-ESS106M025AB2FATB-ND | 0,02393 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02500 € | 1.000,00 € |
| Unit Price without VAT: | 0,02500 € |
|---|---|
| Unit Price with VAT: | 0,02975 € |





