
ESS105M050AB2EA | |
|---|---|
DigiKey Part Number | 399-ESS105M050AB2EACT-ND - Cut Tape (CT) 399-ESS105M050AB2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS105M050AB2EA |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS105M050AB2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 15 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04562 € | 22,81 € |
| 1.000 | 0,04082 € | 40,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03568 € | 89,20 € |
| 5.000 | 0,03254 € | 162,70 € |
| 7.500 | 0,03095 € | 232,12 € |
| 12.500 | 0,02918 € | 364,75 € |
| 17.500 | 0,02814 € | 492,45 € |
| 25.000 | 0,02714 € | 678,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

