
ESL474M063AC3AA | |
|---|---|
DigiKey Part Number | 399-ESL474M063AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL474M063AC3AA |
Description | CAP ALUM 0.47UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.35Ohm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL474M063AC3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |

