
ESK688M010AM2AA | |
|---|---|
DigiKey Part Number | 399-ESK688M010AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK688M010AM2AA |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 2.28 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,57640 € | 28,82 € |
| 200 | 0,47525 € | 95,05 € |
| 600 | 0,41768 € | 250,61 € |
| 1.000 | 0,39616 € | 396,16 € |
| 2.600 | 0,36298 € | 943,75 € |
| 5.000 | 0,34470 € | 1.723,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

