Parametric Equivalent

ESK687M010AH2AA | |
|---|---|
DigiKey Part Number | 399-ESK687M010AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK687M010AH2AA |
Description | 680 10V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK687M016AH2EA | KEMET | 0 | 399-ESK687M016AH2EATB-ND | 0,09635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09172 € | 275,16 € |
| Unit Price without VAT: | 0,09172 € |
|---|---|
| Unit Price with VAT: | 0,10915 € |

