Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK477M035AH2KA | |
|---|---|
DigiKey Part Number | 399-ESK477M035AH2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESK477M035AH2KA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M035AH2KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 516 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK477M035AH2AA | KEMET | 5.141 | 399-ESK477M035AH2AA-ND | 0,51000 € | Parametric Equivalent |
| ESK477M035AH2EA | KEMET | 116 | 399-6657-1-ND | 0,51000 € | Parametric Equivalent |
| ECA-1VM471 | Panasonic Industry | 8.601 | P5168-ND | 0,59000 € | Parametric Equivalent |
| ECA-1VM471B | Panasonic Industry | 14.820 | 10-ECA-1VM471BCT-ND | 0,60000 € | Parametric Equivalent |
| UFW1V471MPD | Nichicon | 1.129 | 493-15160-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,09339 € | 653,73 € |
| Unit Price without VAT: | 0,09339 € |
|---|---|
| Unit Price with VAT: | 0,11113 € |






