
ESK477M025AG7AA | |
|---|---|
DigiKey Part Number | 399-ESK477M025AG7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK477M025AG7AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M025AG7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 504 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15040 € | 15,04 € |
| 500 | 0,11694 € | 58,47 € |
| 1.000 | 0,10635 € | 106,35 € |
| 2.500 | 0,09503 € | 237,58 € |
| 5.000 | 0,08813 € | 440,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

