Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK476M035AE3DA | |
|---|---|
DigiKey Part Number | 399-ESK476M035AE3DATB-ND |
Manufacturer | |
Manufacturer Product Number | ESK476M035AE3DA |
Description | 47 35 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK476M035AE3AA | KEMET | 0 | 399-ESK476M035AE3AA-ND | 0,03105 € | Parametric Equivalent |
| ESK476M050AE3AA | KEMET | 13.298 | 399-ESK476M050AE3AA-ND | 0,20000 € | Parametric Equivalent |
| ESK476M050AE3DA | KEMET | 0 | 399-ESK476M050AE3DATB-ND | 0,03756 € | Parametric Equivalent |
| ESK476M050AE3EA | KEMET | 44.302 | 399-ESK476M050AE3EACT-ND | 0,20000 € | Parametric Equivalent |
| ESK476M050AE3ER | KEMET | 0 | 399-ESK476M050AE3ERTB-ND | 0,03339 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03466 € | 207,96 € |
| Unit Price without VAT: | 0,03466 € |
|---|---|
| Unit Price with VAT: | 0,04125 € |







