
ESK476M025AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK476M025AC3FACT-ND - Cut Tape (CT) 399-ESK476M025AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK476M025AC3FA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M025AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05168 € | 25,84 € |
| 1.000 | 0,04633 € | 46,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04188 € | 83,76 € |
| 4.000 | 0,03818 € | 152,72 € |
| 6.000 | 0,03631 € | 217,86 € |
| 10.000 | 0,03422 € | 342,20 € |
| 14.000 | 0,03299 € | 461,86 € |
| 20.000 | 0,03180 € | 636,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

