
ESK476M016AC3KA | |
|---|---|
DigiKey Part Number | 399-ESK476M016AC3KATR-ND - Tape & Reel (TR) 399-ESK476M016AC3KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESK476M016AC3KA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M016AC3KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,04600 € | 23,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,03954 € | 51,40 € |
| 2.600 | 0,03577 € | 93,00 € |
| 3.900 | 0,03387 € | 132,09 € |
| 6.500 | 0,03174 € | 206,31 € |
| 9.100 | 0,03049 € | 277,46 € |
| 13.000 | 0,02929 € | 380,77 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

