Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK475M100AC3LA | |
|---|---|
DigiKey Part Number | 399-ESK475M100AC3LATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESK475M100AC3LA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK475M100AC3LA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK475M100AC3AA | KEMET | 5.285 | 399-6609-ND | 0,15000 € | Parametric Equivalent |
| ESK475M100AC3DA | KEMET | 0 | 399-ESK475M100AC3DATB-ND | 0,04446 € | Parametric Equivalent |
| ESK475M100AC3EA | KEMET | 0 | 399-ESK475M100AC3EATB-ND | 0,03036 € | Parametric Equivalent |
| ESK475M100AC3FA | KEMET | 37.900 | 399-ESK475M100AC3FACT-ND | 0,18000 € | Parametric Equivalent |
| 100PK4.7MEFC5X11 | Rubycon | 0 | 100PK4.7MEFC5X11-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.800 | 0,03139 € | 652,91 € |
| Unit Price without VAT: | 0,03139 € |
|---|---|
| Unit Price with VAT: | 0,03735 € |









