Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK338M025AM7EA | |
|---|---|
DigiKey Part Number | 399-ESK338M025AM7EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK338M025AM7EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK338M025AM7EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.909 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK338M025AM7AA | KEMET | 0 | 399-ESK338M025AM7AA-ND | 0,37977 € | Parametric Equivalent |
| UVR1E332MHD1AA | Nichicon | 1.242 | UVR1E332MHD1AA-ND | 1,21000 € | Parametric Equivalent |
| UVR1E332MHD1CA | Nichicon | 0 | UVR1E332MHD1CA-ND | 0,45559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,37817 € | 794,16 € |
| Unit Price without VAT: | 0,37817 € |
|---|---|
| Unit Price with VAT: | 0,45002 € |




