
ESK337M100AM7AA | |
|---|---|
DigiKey Part Number | 399-ESK337M100AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK337M100AM7AA |
Description | 330 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44923 € | 898,46 € |
| Unit Price without VAT: | 0,44923 € |
|---|---|
| Unit Price with VAT: | 0,53458 € |

