
ESK337M063AL3AA | |
|---|---|
DigiKey Part Number | 399-ESK337M063AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK337M063AL3AA |
Description | 330 63 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23983 € | 479,66 € |
| Unit Price without VAT: | 0,23983 € |
|---|---|
| Unit Price with VAT: | 0,28540 € |

