Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK228M025AM7AA | |
|---|---|
DigiKey Part Number | 399-ESK228M025AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK228M025AM7AA |
Description | 2200 25 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK228M025AM7EA | KEMET | 0 | 399-ESK228M025AM7EATB-ND | 0,30237 € | Parametric Equivalent |
| ESK228M035AM7AA | KEMET | 2.155 | 399-6111-ND | 1,27000 € | Parametric Equivalent |
| ESK228M035AM7R9 | KEMET | 0 | 399-ESK228M035AM7R9-ND | 0,40772 € | Parametric Equivalent |
| 228CKR025M | CORNELL DUBILIER KNOWLES | 244 | 1572-1108-ND | 1,84000 € | Parametric Equivalent |
| 228CKS035M | CORNELL DUBILIER KNOWLES | 1.676 | 228CKS035M-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30342 € | 606,84 € |
| Unit Price without VAT: | 0,30342 € |
|---|---|
| Unit Price with VAT: | 0,36107 € |











