
ESK228M025AL4EA | |
|---|---|
DigiKey Part Number | 399-6655-1-ND - Cut Tape (CT) 399-6655-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK228M025AL4EA |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK228M025AL4EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,41830 € | 41,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33870 € | 169,35 € |
| 1.000 | 0,31364 € | 313,64 € |
| 1.500 | 0,30099 € | 451,48 € |
| 2.500 | 0,28688 € | 717,20 € |
| 3.500 | 0,27859 € | 975,07 € |
| 5.000 | 0,27058 € | 1.352,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

