220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M350AQ4AA

DigiKey Part Number
399-ESK227M350AQ4AA-ND
Manufacturer
Manufacturer Product Number
ESK227M350AQ4AA
Description
CAP ALUM 220UF 20% 350V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M350AQ4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Ripple Current @ High Frequency
564 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,40200 €24,02 €
501,93100 €96,55 €
1001,78260 €178,26 €
5001,52748 €763,74 €
1.0001,44725 €1.447,25 €
2.5001,36171 €3.404,28 €
5.0001,30964 €6.548,20 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €