22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK226M063AE3KA

DigiKey Part Number
399-ESK226M063AE3KATR-ND - Tape & Reel (TR)
399-ESK226M063AE3KACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESK226M063AE3KA
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK226M063AE3KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
172.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK226M063AE3AAKEMET6.268399-18275-ND0,18000 €Parametric Equivalent
ESK226M100AE3AAKEMET49.447399-ESK226M100AE3AA-ND0,23000 €Parametric Equivalent
226CKR063MCORNELL DUBILIER KNOWLES18.9941572-1385-ND0,33000 €Parametric Equivalent
860010773010Würth Elektronik4.193732-8767-1-ND0,12000 €Parametric Equivalent
ECA-2AM220Panasonic Industry9.650P5310-ND0,28000 €Parametric Equivalent
In-Stock: 714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
500,09160 €4,58 €
1000,08050 €8,05 €
5000,06106 €30,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,05414 €59,55 €
2.2000,04913 €108,09 €
3.3000,04660 €153,78 €
5.5000,04378 €240,79 €
7.7000,04212 €324,32 €
11.0000,04052 €445,72 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €