
ESK225M050AC3KA | |
|---|---|
DigiKey Part Number | 399-ESK225M050AC3KATR-ND - Tape & Reel (TR) 399-ESK225M050AC3KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESK225M050AC3KA |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK225M050AC3KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,04478 € | 22,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,03848 € | 50,02 € |
| 2.600 | 0,03480 € | 90,48 € |
| 3.900 | 0,03293 € | 128,43 € |
| 6.500 | 0,03086 € | 200,59 € |
| 9.100 | 0,02964 € | 269,72 € |
| 13.000 | 0,02845 € | 369,85 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

