Parametric Equivalent

ESK108M063AM2AA | |
|---|---|
DigiKey Part Number | 399-ESK108M063AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK108M063AM2AA |
Description | 1000 63 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108CKR063M | CORNELL DUBILIER KNOWLES | 4.127 | 108CKR063M-ND | 2,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,44500 € | 1.068,00 € |
| Unit Price without VAT: | 0,44500 € |
|---|---|
| Unit Price with VAT: | 0,52955 € |


