Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107M200AM1P4 | |
|---|---|
DigiKey Part Number | 399-ESK107M200AM1P4-ND |
Manufacturer | |
Manufacturer Product Number | ESK107M200AM1P4 |
Description | ESK107M200AM1P4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107M200AM1AA | KEMET | 0 | 399-ESK107M200AM1AA-ND | 0,43144 € | Parametric Equivalent |
| ESK107M200AM1R4 | KEMET | 0 | 399-ESK107M200AM1R4-ND | 0,44273 € | Parametric Equivalent |
| ESK107M200AM7AA | KEMET | 0 | 399-ESK107M200AM7AA-ND | 0,40509 € | Parametric Equivalent |
| 250PK100MEFC16X25 | Rubycon | 0 | 250PK100MEFC16X25-ND | 0,64300 € | Parametric Equivalent |
| ECA-2DM101 | Panasonic Industry | 282 | P19453-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42525 € | 850,50 € |
| Unit Price without VAT: | 0,42525 € |
|---|---|
| Unit Price with VAT: | 0,50605 € |






