Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107M160AM7AA | |
|---|---|
DigiKey Part Number | 399-ESK107M160AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK107M160AM7AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M160AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107M200AM7AA | KEMET | 0 | 399-ESK107M200AM7AA-ND | 0,40509 € | Parametric Equivalent |
| 250PK100MEFC16X25 | Rubycon | 0 | 250PK100MEFC16X25-ND | 0,64300 € | Parametric Equivalent |
| ECA-2DM101 | Panasonic Industry | 282 | P19453-ND | 1,56000 € | Parametric Equivalent |
| ECA-2DM101B | Panasonic Industry | 473 | 10-ECA-2DM101BCT-ND | 1,58000 € | Parametric Equivalent |
| UVK2D101MHD | Nichicon | 346 | 493-16354-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40978 € | 819,56 € |
| Unit Price without VAT: | 0,40978 € |
|---|---|
| Unit Price with VAT: | 0,48764 € |





