ESK107M035AG3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05873 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06271 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.732
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06958 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.708
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 48.485
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15.030
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.841
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.559
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.711
Unit Price: 0,65000 €
Datasheet
New at DigiKey
Image for ESK107M035AG3DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M035AG3DA

DigiKey Part Number
399-ESK107M035AG3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M035AG3DA
Description
100 35 VV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,06271 €188,13 €
Unit Price without VAT:0,06271 €
Unit Price with VAT:0,07462 €