10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK106M350AH2EA

DigiKey Part Number
399-ESK106M350AH2EACT-ND - Cut Tape (CT)
399-ESK106M350AH2EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK106M350AH2EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK106M350AH2EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
98 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,25020 €12,51 €
1000,22310 €22,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
7000,16853 €117,97 €
1.4000,15496 €216,94 €
2.1000,14811 €311,03 €
3.5000,14048 €491,68 €
4.9000,13599 €666,35 €
7.0000,13165 €921,55 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €