Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK106M250AH2AA | |
|---|---|
DigiKey Part Number | 399-ESK106M250AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK106M250AH2AA |
Description | 10 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK106M350AH2AA | KEMET | 5.428 | 399-6101-ND | 0,54000 € | Parametric Equivalent |
| ESK106M350AH2EA | KEMET | 6.893 | 399-ESK106M350AH2EACT-ND | 0,54000 € | Parametric Equivalent |
| ESK106M400AH2AA | KEMET | 0 | 399-ESK106M400AH2AA-ND | 0,12112 € | Parametric Equivalent |
| ESK106M400AH2EA | KEMET | 6.091 | 399-18271-1-ND | 0,55000 € | Parametric Equivalent |
| ECA-2EM100 | Panasonic Industry | 0 | P5334-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12581 € | 377,43 € |
| Unit Price without VAT: | 0,12581 € |
|---|---|
| Unit Price with VAT: | 0,14971 € |





