
ESK106M063AC3FA | |
|---|---|
DigiKey Part Number | 399-18269-1-ND - Cut Tape (CT) 399-18269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M063AC3FA |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M063AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04134 € | 20,67 € |
| 1.000 | 0,03692 € | 36,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03323 € | 66,46 € |
| 4.000 | 0,03017 € | 120,68 € |
| 6.000 | 0,02862 € | 171,72 € |
| 10.000 | 0,02689 € | 268,90 € |
| 14.000 | 0,02587 € | 362,18 € |
| 20.000 | 0,02489 € | 497,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

