
ESK106M050AC3DA | |
|---|---|
DigiKey Part Number | 399-ESK106M050AC3DACT-ND - Cut Tape (CT) 399-ESK106M050AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M050AC3DA |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M050AC3DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 97.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04680 € | 23,40 € |
| 1.000 | 0,04189 € | 41,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03779 € | 75,58 € |
| 4.000 | 0,03438 € | 137,52 € |
| 6.000 | 0,03265 € | 195,90 € |
| 10.000 | 0,03073 € | 307,30 € |
| 14.000 | 0,02960 € | 414,40 € |
| 20.000 | 0,02850 € | 570,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

