Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK106M016AC3EA | |
|---|---|
DigiKey Part Number | 399-ESK106M016AC3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M016AC3EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M016AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK106M016AC3AA | KEMET | 38.445 | 399-6597-ND | 0,16000 € | Parametric Equivalent |
| ESK106M016AC3DA | KEMET | 0 | 399-ESK106M016AC3DATB-ND | 0,02683 € | Parametric Equivalent |
| ESK106M016AC3FA | KEMET | 0 | 399-ESK106M016AC3FATB-ND | 0,02187 € | Parametric Equivalent |
| ESK106M016AC3KA | KEMET | 27.227 | 399-ESK106M016AC3KACT-ND | 0,16000 € | Parametric Equivalent |
| ESK106M025AC3AA | KEMET | 34.786 | 399-ESK106M025AC3AA-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02543 € | 203,44 € |
| Unit Price without VAT: | 0,02543 € |
|---|---|
| Unit Price with VAT: | 0,03026 € |











