New at DigiKey
Image for ESK104M050AC3AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK104M050AC3AA

DigiKey Part Number
399-ESK104M050AC3AA-ND
Manufacturer
Manufacturer Product Number
ESK104M050AC3AA
Description
0,1 50 VV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Size / Dimension
0.197" Dia (5.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,02209 €220,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02209 €
Unit Price with VAT:0,02629 €