Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH476M350AM3AA | |
|---|---|
DigiKey Part Number | 399-ESH476M350AM3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M350AM3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M350AM3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214267479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214267479E3-ND | 2,13293 € | Parametric Equivalent |
| UVZ2G470MHD | Nichicon | 0 | 493-1451-ND | 1,23027 € | Parametric Equivalent |
| UVZ2V470MHD | Nichicon | 368 | 493-1441-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,54247 € | 1.301,93 € |
| Unit Price without VAT: | 0,54247 € |
|---|---|
| Unit Price with VAT: | 0,64554 € |



